Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30V60DFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN9691
Product RangeV Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 50+ | $2.870 |
| 100+ | $2.160 |
| 250+ | $2.010 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
| 5000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30V60DFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN9691
Product RangeV Series
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.85V
Power Dissipation258W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeV Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
258W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
V Series
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
