Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DLLFBAGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9690
Product RangeHB Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 50+ | $3.050 |
| 100+ | $2.320 |
| 250+ | $2.160 |
| 500+ | $1.990 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DLLFBAGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9690
Product RangeHB Series
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.7V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeHB Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
260W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
HB Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
