
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.510 | $4.51 |
| Total Price | $4.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.420 |
| 25+ | $3.140 |
| 50+ | $3.000 |
| 100+ | $2.840 |
| 250+ | $2.700 |
| 500+ | $2.690 |
Product Information
Product Overview
STGAP2SICSNTR is a galvanically isolated 4A single gate driver for SiC MOSFETs. It provides galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. Typical applications are motor drivers for home appliances, factory automation, industrial drives, and fans, 600/1200V inverters, battery chargers, induction heating, welding, UPS, power supply units, DC-DC converters, and power factor correction.
- Driver current capability: 4A sink/source at 25°C
- dV/dt transient immunity ±100V/ns in full temperature range
- Overall input-output propagation delay is 75ns
- UVLO function, gate driving voltage up to 26V
- Temperature shut-down protection, standby function
- 4.8kVPK isolation, UL 1577 recognized
- Maximum switching frequency is 1MHz
- Common-mode transient immunity, dVISO/dt is 100V/ns minimum (VCM = 1500V)
- GON-GOFF output configuration, SO-8 package
- Operating junction temperature range from -40 to 125°C
Technical Specifications
1Channels
Isolated
SOIC
SOIC
-
4A
5.5V
150°C
75ns
-
No SVHC (25-Jun-2025)
Isolated
SiC MOSFET
8Pins
Surface Mount
4A
3.1V
-50°C
75ns
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
