Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STFU24N60M2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AK6941 |
| Product Range | MDmesh M2 Series |
| Your Part Number | |
| Technical Datasheet |
1,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.390 |
| 25+ | $2.170 |
| 50+ | $1.950 |
| 100+ | $1.810 |
| 250+ | $1.690 |
| 500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STFU24N60M2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AK6941 |
| Product Range | MDmesh M2 Series |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 18A |
| On Resistance Rds(on) | 0.168ohm |
| Drain Source On State Resistance | 0.168ohm |
| Transistor Case Style | TO-220FP |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 30W |
| Power Dissipation | 30W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | MDmesh M2 Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 600V |
| On Resistance Rds(on) | 0.168ohm |
| Transistor Case Style | TO-220FP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 30W |
| No. of Pins | 3Pins |
| Product Range | MDmesh M2 Series |
| Automotive Qualification Standard | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 18A |
| Drain Source On State Resistance | 0.168ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 30W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
