Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF5N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6947
Product RangeMDmesh M2 Series
Your Part Number
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.540 |
| 100+ | $1.140 |
| 500+ | $0.998 |
| 1000+ | $0.883 |
| 2500+ | $0.882 |
| 10000+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF5N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6947
Product RangeMDmesh M2 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id3.5A
Drain Source On State Resistance1.3ohm
On Resistance Rds(on)1.3ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation20W
Power Dissipation Pd20W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.3ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
20W
No. of Pins
3Pins
Product Range
MDmesh M2 Series
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
3.5A
On Resistance Rds(on)
1.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
20W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
