Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STF3NK80ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M3543 |
| Your Part Number | |
| Technical Datasheet |
1,003 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.160 |
| 100+ | $1.520 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 10000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STF3NK80ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M3543 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 800V |
| Continuous Drain Current Id | 2.5A |
| Drain Source On State Resistance | 4.5ohm |
| On Resistance Rds(on) | 4.5ohm |
| Transistor Case Style | TO-220FP |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 25W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.75V |
| Power Dissipation | 25W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STF3NK80Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
- 100% Avalanche tested
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.5A |
| On Resistance Rds(on) | 4.5ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 25W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 800V |
|---|---|
| Drain Source On State Resistance | 4.5ohm |
| Transistor Case Style | TO-220FP |
| Power Dissipation Pd | 25W |
| Gate Source Threshold Voltage Max | 3.75V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
