Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF2N80K5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AC7562
Product RangeMDmesh K5
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.550 |
| 100+ | $0.952 |
| 500+ | $0.765 |
| 1000+ | $0.705 |
| 2500+ | $0.654 |
| 10000+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF2N80K5Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AC7562
Product RangeMDmesh K5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id2A
On Resistance Rds(on)3.5ohm
Drain Source On State Resistance3.5ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd20W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation20W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
3.5ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
20W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh K5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
20W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
