Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF15N95K5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AK6944
Product RangeSuperMESH 5 Series
Your Part Number
1,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $2.830 |
| 25+ | $2.710 |
| 50+ | $2.600 |
| 100+ | $2.470 |
| 250+ | $2.330 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF15N95K5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AK6944
Product RangeSuperMESH 5 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id12A
On Resistance Rds(on)0.41ohm
Drain Source On State Resistance0.41ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd30W
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH 5 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
950V
On Resistance Rds(on)
0.41ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation Pd
30W
No. of Pins
3Pins
Product Range
SuperMESH 5 Series
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.41ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
