Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPSA068Copy
Newark Part No.44AM8284
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.530 |
Price for:Each
Minimum: 1
Multiple: 1
$69.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPSA068Copy
Newark Part No.44AM8284
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPSA068
Kit Application TypePower Management - Voltage Regulator
Application Sub TypePower Management IC (PMIC)
Kit ContentsEvaluation Board SPSA068
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board SPSA068
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
SPSA068
Application Sub Type
Power Management IC (PMIC)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
