
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI249KACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20AM0413 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.910 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI249KACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20AM0413 |
| Technical Datasheet | |
| Board Type | Demonstration Board |
| IC / Module Used | ST1VAFE6AX |
| Application Sub Type | Biosensor |
| Kit Contents | Demonstration Board ST1VAFE6AX |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI249KA is a ST1VAFE6AX biosensor evaluation kit. This demonstration board is a kit made up of an ad hoc PCB, mounting the ST1VAFE6AX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and 6-axis IMU with AI and sensor fusion. The kit is composed of the STEVAL-MKI249A board containing the complete ST1VAFE6AX pin-out and the required decoupling capacitors on the VDD and VDDIO power supply lines and the STEVAL-MKE005A electrode board. It allows to show the functionalities of the biopotential device, such as for example the ECG signal. This kit is compatible with STEVAL-MKI109V3 and STEVAL-MKI109D mother boards, which include a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS-Studio), or dedicated software routines for customized applications. The kit can also be plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1 boards.
- Complete ST1VAFE6AX pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- ECG monitoring
Technical Specifications
| Board Type | Demonstration Board |
|---|---|
| Application Sub Type | Biosensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | ST1VAFE6AX |
|---|---|
| Kit Contents | Demonstration Board ST1VAFE6AX |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
