
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI228KACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 33AK9323 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.810 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI228KACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 33AK9323 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | ILPS22QS |
| Application Sub Type | Pressure Sensor |
| Kit Contents | STEVAL-MKI228A Main Board, STREVAL-MKE001A Qvar Sensor Board |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI228KA evaluation kit consists of the STEVAL-MKI228A and the STREVAL-MKE001A. The STEVAL-MKI228A mounts the ILPS22QS pressure sensor with the Qvar electrostatic sensor and swipe electrode to make it compatible with the STEVAL-MKI109V3. The ILPS22QS is soldered exactly at the board center. The STEVAL-MKE001AA can be plugged into a standard DIL24 socket. The kit provides the complete ILPS22QS pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use a downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.
- User friendly ILPS22QS board
- Complete ILPS22QS pin-out for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Pressure Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | ILPS22QS |
|---|---|
| Kit Contents | STEVAL-MKI228A Main Board, STREVAL-MKE001A Qvar Sensor Board |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
