Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ISV019V1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 54AH6904 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-ISV019V1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 54AH6904 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Silicon Core Number | SPV1050 |
| Kit Application Type | Energy Harvester & Battery Charger |
| Application Sub Type | Boost Converter |
| Kit Contents | Evaluation Board SPV1050 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Kit Application Type | Energy Harvester & Battery Charger |
| Kit Contents | Evaluation Board SPV1050 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | SPV1050 |
|---|---|
| Application Sub Type | Boost Converter |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
