Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISV006V2
Newark Part No.71T5390
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.48 |
Price for:Each
Minimum: 1
Multiple: 1
$83.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISV006V2
Newark Part No.71T5390
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPV1040
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board for SPV1040
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SPV1040
Application Sub Type
Battery Charger
Core Sub-Architecture
-
Kit Contents
Evaluation Board for SPV1040
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate