Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA178V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y9546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.640 |
Price for:Each
Minimum: 1
Multiple: 1
$41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA178V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y9546
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer01
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPer01
Product Range-
SVHCTo Be Advised
Product Overview
STEVAL-ISA178V1 is a 5V / 200mA high voltage buck-converter board based on VIPer01. This is a compact and efficient solution for AC-DC power supplies, and performs voltage conversion from the main line down to 5V output voltage. The low current consumption of the VIPer01 and its low VCC voltage allows extremely low input power consumption under no load and light load conditions. The pulse skip feature embedded in our IC reduces the peak current typically present during the startup phase of a buck converter.
- Five-star energy efficiency for operation under no load (PIN-no-load less than 20mW at 230V AC)
- Meets ErP Lot 6 Tier 2 requirements for household and office equipment
- VIPer01 800V avalanche rugged technology and embedded protections ensure enhanced system reliability
- Buck topology
- Input voltage range from 85 - 265V AC
- Switching frequency is 30kHz with jittering (±7%)
- Automatic restart protection: OLP, short-circuit, VCC clamp, duty cycle counter, thermal shutdown
- Pulse-skip protection to prevent the fluxrunaway
- Dimension is 29mm x 30mm (1.14 x 1.18inch)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPer01
SVHC
To Be Advised
Silicon Core Number
VIPer01
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
