Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA102V2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AC0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.730 |
Price for:Each
Minimum: 1
Multiple: 1
$160.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA102V2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AC0004
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6562A
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEval Board L6562A
Product Range-
SVHCTo Be Advised
Product Overview
STEVAL-ISA102V2 is an 80W high performance transition mode PFC evaluation board based on L6562A. The L6562A is a current-mode PFC controller operating in transition mode (TM). With the same pinout as its L6562 predecessor, the L6562A offers improved performance mainly in terms of efficiency and noise immunity. The STEVAL-ISA102V2 implements an 80 W, wide-range mains input and a PFC pre-conditioner suitable for lighting, adapters, consumer smps, etc.
- Line voltage range from 88 to 265V AC
- Minimum line frequency (fL) is 47Hz
- Regulated output voltage is 400V
- Maximum 2fL output voltage ripple is 10V pk-pk
- Hold-up time is 20ms (VDROP after hold-up time: 300V)
- Minimum switching frequency is 35kHz
- Minimum estimated efficiency is 92% (VIN = 90V AC, POUT = 80W)
- Maximum ambient temperature is 50°C
- PCB type and size: single-side, 35µm, CEM-1, 108 x 57mm (4.25 x 2.24inch)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6562A
SVHC
To Be Advised
Silicon Core Number
L6562A
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
