Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA099V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70W0711
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA099V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70W0711
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL7986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Switching Regulator
Kit ContentsEval Board L7986
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-ISA099V1 is a step-down switching demonstration board based on the L7986 in DFN10 package.
- 3A DC output current
- 4.5V to 38V range input voltage
- Output voltage adjustable from 0.6V
- 250kHz switching frequency programmable up to 1MHz
- Internal soft-start and enable
- Low dropout operation: 100% duty cycle
- Voltage feed-forward
- Zero load current operation
- Overcurrent and thermal protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board L7986
Automotive Qualification Standard
-
Silicon Core Number
L7986
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
