Product Information
Product Overview
STEVAL-ISA042V2 demonstration board is a step down DC/DC converter. It is optimised for powering the low voltage digital core in HDD applications and, more generally, replacing the high current linear solution when the power dissipation may cause excessive heating of the application environment. It provides up to 1.5A over an input voltage range of 3V to 16V. A high switching frequency (1.5MHz) allows the use of tiny surface mounted components, as well as the use of a resistor divider to set the output voltage value. In addition, a low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR SMD ceramic capacitors. The device is thermal protected and current limited to prevent damage due to accidental short circuits.
- Adjustable current mode PWM step down DC/DC converter
- Output voltage, Vout 3.3V
- Output current, Iout 1.5A
- Internal compensation to eliminate additional components
- Pulse skipping for Iout lower than 15mA, to maintain the regulation with light loads
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Board Only
-
ST1S03
Step Down DC / DC Converter
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate