Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL088V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AC9431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.480 |
Price for:Each
Minimum: 1
Multiple: 1
$34.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL088V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AC9431
Technical Datasheet
Device TopologyBuck, Buck-Boost
No. of Outputs1Outputs
Output Current550mA
Output Voltage-
Input Voltage Min24V
Input Voltage Max60V
Core ChipLED6000
Dimming Control TypeDigital
Kit ContentsEval Board LED6000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Buck, Buck-Boost
Output Current
550mA
Input Voltage Min
24V
Core Chip
LED6000
Kit Contents
Eval Board LED6000
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
60V
Dimming Control Type
Digital
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
