Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL075V1
Newark Part No.39AH5610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.490 |
Price for:Each
Minimum: 1
Multiple: 1
$79.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL075V1
Newark Part No.39AH5610
Technical Datasheet
Device Topology-
No. of Outputs6Outputs
Output Current-
Output Voltage-
Input Voltage Min3V
Input Voltage Max5.5V
Core ChipSTLUX385A
Dimming Control TypePWM
Kit ContentsEval Board STLUX385A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
3V
Core Chip
STLUX385A
Kit Contents
Eval Board STLUX385A
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
