Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL060V1Copy
Newark Part No.39AH5601
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.750 |
Price for:Each
Minimum: 1
Multiple: 1
$55.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL060V1Copy
Newark Part No.39AH5601
Technical Datasheet
Device TopologyConstant Current
No. of Outputs32Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max24VDC
Core ChipSTAP16DPPS05
Dimming Control Type-
Kit ContentsEval Board STAP16DPPS05
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
STAP16DPPS05
Kit Contents
Eval Board STAP16DPPS05
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
32Outputs
Output Voltage
-
Input Voltage Max
24VDC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
