Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL009V4
Newark Part No.45P5449
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL009V4
Newark Part No.45P5449
Technical Datasheet
Device Topology-
No. of Outputs3Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipSTP04CM596
Dimming Control Type-
Kit ContentsDemo Board STP04CM596
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STEVAL-ILL009V4 is a OSRAM Golden DRAGON LEDs load board. This is an option to the STEVAL-ILL009V3. As a light source, there are four Golden DRAGON LEDs used with a maximum forward current of 350mA. The STEVAL-ILL009V1 can drive eight Golden DRAGON LEDs. To demonstrate the driving capability of the STP04CM596, only four LEDs are used on the load board. This means that one STP04CM596 driver is not used. The STLM20 temperature sensor is assembled in the middle of the LEDs to protect against overheating.
- LED package: white SMT package, colourless clear silicone resin
- Feature of the device: point lightsource with high luminous efficiency and low space
- Grouping parameter: luminous flux wavelength radiant power
- ESD withstand voltage: up to 2kV acc. To JESD22-A114-B
Applications
LED Lighting
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
STP04CM596
Kit Contents
Demo Board STP04CM596
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
3Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate