Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-CCA022V1
Newark Part No.71R6981
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-CCA022V1
Newark Part No.71R6981
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsDemonstration Board
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STEVAL-CCA022V1 is a demonstration board designed to help characterize single operational amplifiers in 5SOT23 (two different pinouts) and 5SC70 packages. Operational amplifiers in 6SOT23 and 6SC70 packages can also be characterized but their standby pin is not usable because it is connected to Vcc+ on the board. The STEVAL-CCA022V1 allows to characterize, among the others, the following op amps(not included in the package) TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321.
- Configurable as low-pass Sallen-key circuit
- Configurable as high-pass Sallen-key circuit
- Can be set up as a differential amplifier
- Supports AC-coupled circuit configuration
- Allows in-loop compensation circuit setup
- Supports out-of-loop compensation circuit design
- Enables numerous other possible configurations
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Amplifier
Kit Contents
Demonstration Board
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate