Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-BCNKT01V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AC8417
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $79.630 |
Price for:Each
Minimum: 1
Multiple: 1
$79.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-BCNKT01V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AC8417
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F446, BlueNRG-MS
Kit Application TypeWireless Connectivity
Application Sub TypeInternet of Things (IoT)
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32
Kit ContentsStarter Kit STEVAL-BCNCS01V1, STEVAL-BCNST01V1, STEVAL-BCNCR01V1, 130 mAh Li-Po Battery, Prog Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
STM32F446, BlueNRG-MS
Application Sub Type
Internet of Things (IoT)
Core Sub-Architecture
Cortex-M4
Kit Contents
Starter Kit STEVAL-BCNCS01V1, STEVAL-BCNST01V1, STEVAL-BCNCR01V1, 130 mAh Li-Po Battery, Prog Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
