Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12SGRCopy
Newark Part No.32AJ8879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.753 |
| 25+ | $0.679 |
| 50+ | $0.639 |
| 100+ | $0.598 |
| 250+ | $0.559 |
| 500+ | $0.536 |
| 1000+ | $0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12SGRCopy
Newark Part No.32AJ8879
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsHDD & SSD Drives & Arrays, Hot-swap Board, Hot-plug Protection
Input Voltage12V
Supply Voltage Min10V
Supply Voltage Max13.8V
IC Case / PackageTSOT23
No. of Pins8Pins
Controller IC Case StyleTSOT23
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Input Voltage
12V
Supply Voltage Max
13.8V
No. of Pins
8Pins
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Controller Applications
HDD & SSD Drives & Arrays, Hot-swap Board, Hot-plug Protection
Supply Voltage Min
10V
IC Case / Package
TSOT23
Controller IC Case Style
TSOT23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
