Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12H60MAPURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50AJ8853RL
Cut Tape50AJ8853
Your Part Number
2,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.990 | $4.99 |
| Total Price | $4.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 50+ | $3.500 |
| 100+ | $3.170 |
| 250+ | $3.020 |
| 500+ | $2.930 |
| 1000+ | $2.890 |
| 2500+ | $2.860 |
| 5000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12H60MAPURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50AJ8853RL
Cut Tape50AJ8853
Technical Datasheet
Controller ApplicationsHigh Power 12V Rail Protection, Hot-Swap Boards, Server Main eFuse
No. of Channels1Channels
Supply Voltage Min8V
Input Voltage12V
Supply Voltage Max15V
IC Case / PackageQFN-EP
Controller IC Case StyleQFN-EP
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
High Power 12V Rail Protection, Hot-Swap Boards, Server Main eFuse
Supply Voltage Min
8V
Supply Voltage Max
15V
Controller IC Case Style
QFN-EP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Input Voltage
12V
IC Case / Package
QFN-EP
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
