Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12EPURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2699RL
Cut Tape69AH2699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.290 |
| 100+ | $1.260 |
| 250+ | $1.240 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12EPURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2699RL
Cut Tape69AH2699
Technical Datasheet
Controller ApplicationsHard Disk Drives, Solid State Drives, Hard Disk/SSD Arrays, Set-top Boxes, DVD/Blu-ray Disc drivers
No. of Channels1Channels
Input Voltage18V
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageDFN
No. of Pins10Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
Hard Disk Drives, Solid State Drives, Hard Disk/SSD Arrays, Set-top Boxes, DVD/Blu-ray Disc drivers
Input Voltage
18V
Supply Voltage Max
-
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
DFN
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
