Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEC01PUR
Newark Part No.82AH9129
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.640 |
| 25+ | $1.520 |
| 50+ | $1.460 |
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEC01PUR
Newark Part No.82AH9129
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsElectronic Cigarettes, Ground Path Protection Circuitry, Timing/Reset Circuitry
Supply Voltage Min2.2V
Input Voltage-
Supply Voltage Max5V
IC Case / PackageVFQFPN-EP
Controller IC Case StyleVFQFPN-EP
No. of Pins16Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionGround Path Safety Switch
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
2.2V
Supply Voltage Max
5V
Controller IC Case Style
VFQFPN-EP
Power Switch
Internal
IC Function
Ground Path Safety Switch
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Electronic Cigarettes, Ground Path Protection Circuitry, Timing/Reset Circuitry
Input Voltage
-
IC Case / Package
VFQFPN-EP
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability