Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE601TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6923
Your Part Number
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.700 |
| 25+ | $1.590 |
| 50+ | $1.480 |
| 100+ | $1.380 |
| 250+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE601TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6923
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current200mA
Sink Current350mA
Supply Voltage Min300mV
Supply Voltage Max21V
Operating Temperature Min-50°C
Operating Temperature Max150°C
Input Delay85ns
Output Delay85ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
-
Sink Current
350mA
Supply Voltage Max
21V
Operating Temperature Max
150°C
Output Delay
85ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
300mV
Operating Temperature Min
-50°C
Input Delay
85ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
