Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD7NK40ZT4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 33R1175 |
| Your Part Number | |
| Technical Datasheet |
1,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.730 |
| 100+ | $1.220 |
| 500+ | $1.000 |
| 1000+ | $0.980 |
| 2500+ | $0.960 |
| 10000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD7NK40ZT4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 33R1175 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 400V |
| Continuous Drain Current Id | 2.7A |
| On Resistance Rds(on) | 0.85ohm |
| Drain Source On State Resistance | 0.85ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 70W |
| Gate Source Threshold Voltage Max | 3.75V |
| Power Dissipation | 70W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STD7NK40ZT4 is a SuperMESH™ N-channel Zener-protected Power MOSFET obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications.
- 0.85Ω RDS (ON)
- Extremely high dV/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Lighting, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.7A |
| Drain Source On State Resistance | 0.85ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 70W |
| Power Dissipation | 70W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 400V |
|---|---|
| On Resistance Rds(on) | 0.85ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.75V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
