Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD6N60M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC2090RL
Cut Tape61AC2090
Product RangeMDmesh
Your Part Number
1,454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.954 |
| 1000+ | $0.894 |
| 2500+ | $0.876 |
| 5000+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD6N60M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC2090RL
Cut Tape61AC2090
Product RangeMDmesh
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4.5A
Drain Source On State Resistance1.06ohm
On Resistance Rds(on)1.06ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd60W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.06ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
60W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
1.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
