Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD5NM60T4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel26M3528RL Cut Tape26M3528 |
| Your Part Number | |
| Technical Datasheet |
878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $2.390 |
| 100+ | $1.700 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD5NM60T4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel26M3528RL Cut Tape26M3528 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 5A |
| On Resistance Rds(on) | 1ohm |
| Drain Source On State Resistance | 1ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 96W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 96W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STD5NM60T4 is an N-channel MDmesh™ Power MOSFET has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The MDmesh™ is a new revolutionary power MOSFET technology that associates the multiple drain process with the company's PowerMESH™ horizontal layout. The adoption of the company's proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition's products.
- 100% Avalanche tested
- High dv/dt and avalanche capabilities
- Low input capacitance and gate charge
- Low gate input resistance
Applications
Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 5A |
| Drain Source On State Resistance | 1ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 96W |
| Power Dissipation | 96W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 650V |
|---|---|
| On Resistance Rds(on) | 1ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for STD5NM60T4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
