Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD5NM50AGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK6482 Re-Reel47AK6932RL Cut Tape47AK6932 |
| Product Range | MDmesh Series |
| Your Part Number | |
| Technical Datasheet |
716 In Stock
1,447 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $1.640 |
| 100+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 5000+ | $1.050 |
| 7500+ | $1.010 |
| 12500+ | $0.990 |
| 25000+ | $0.970 |
| 62500+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD5NM50AGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK6482 Re-Reel47AK6932RL Cut Tape47AK6932 |
| Product Range | MDmesh Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 7.5A |
| Drain Source On State Resistance | 0.8ohm |
| On Resistance Rds(on) | 0.7ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 100W |
| Power Dissipation Pd | 100W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | MDmesh Series |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 500V |
| Drain Source On State Resistance | 0.8ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 100W |
| No. of Pins | 3Pins |
| Product Range | MDmesh Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 7.5A |
| On Resistance Rds(on) | 0.7ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 100W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
