Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5N60DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0151RL
Cut Tape26AH0151
Product RangeMDmesh DM2
Your Part Number
2,580 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 50+ | $0.808 |
| 100+ | $0.734 |
| 250+ | $0.668 |
| 500+ | $0.602 |
| 1000+ | $0.559 |
| 2500+ | $0.548 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD5N60DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0151RL
Cut Tape26AH0151
Product RangeMDmesh DM2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id3.5A
On Resistance Rds(on)1.38ohm
Drain Source On State Resistance1.38ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd45W
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh DM2
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
1.38ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
45W
No. of Pins
3Pins
Product Range
MDmesh DM2
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Drain Source On State Resistance
1.38ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
