Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD35NF06LT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6478
Re-Reel33R1160RL
Cut Tape33R1160
Your Part Number
24,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 50+ | $1.150 |
| 100+ | $1.060 |
| 250+ | $0.980 |
| 500+ | $0.899 |
| 1000+ | $0.847 |
| 2500+ | $0.830 |
| 5000+ | $0.813 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.860 |
| 7500+ | $0.798 |
| 12500+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD35NF06LT4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6478
Re-Reel33R1160RL
Cut Tape33R1160
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id17.5A
Drain Source On State Resistance0.017ohm
On Resistance Rds(on)0.014ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd80W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STD35NF06LT4 is a 60V N-channel Power MOSFET developed using unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the MOSFET suitable for use as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer applications and applications with low gate charge driving requirements.
- Low threshold drive
- Gate charge minimized
- High peak power
- High ruggedness capability
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17.5A
On Resistance Rds(on)
0.014ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.017ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
80W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
