Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD30N6LF6AG
Newark Part No.45AC7539
Product RangeSTripFET F6
Your Part Number
Technical Datasheet
986 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.030 |
| 100+ | $0.745 |
| 500+ | $0.662 |
| 1000+ | $0.625 |
| 2500+ | $0.588 |
| 10000+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD30N6LF6AG
Newark Part No.45AC7539
Product RangeSTripFET F6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id24A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd40W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F6
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for STD30N6LF6AG
5 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.019ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
STripFET F6
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate