Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD2N80K5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 45AC7536 |
| Product Range | MDmesh K5 |
| Your Part Number | |
| Technical Datasheet |
3,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.410 |
| 100+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.915 |
| 2500+ | $0.782 |
| 10000+ | $0.763 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STD2N80K5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 45AC7536 |
| Product Range | MDmesh K5 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 800V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.0035ohm |
| On Resistance Rds(on) | 4.5ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 45W |
| Power Dissipation Pd | 45W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | MDmesh K5 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 800V |
| Drain Source On State Resistance | 0.0035ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 45W |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| On Resistance Rds(on) | 4.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 45W |
| Operating Temperature Max | 150°C |
| Product Range | MDmesh K5 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for STD2N80K5
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
