Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD2LN60K3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK6930RL
Cut Tape47AK6930
Product RangeSuperMESH3 Series
Your Part Number
9,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $0.788 |
| 100+ | $0.710 |
| 250+ | $0.642 |
| 500+ | $0.574 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
| 5000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD2LN60K3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AK6930RL
Cut Tape47AK6930
Product RangeSuperMESH3 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2A
On Resistance Rds(on)4ohm
Drain Source On State Resistance4ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation45W
Power Dissipation Pd45W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH3 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
4ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
45W
No. of Pins
3Pins
Product Range
SuperMESH3 Series
Automotive Qualification Standard
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
Power Dissipation Pd
45W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
