Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD18NF25
Newark Part No.
Full Reel86AK6468
Re-Reel26AH0146
Cut Tape26AH0146
Product RangeSTripFET II
Your Part Number
1,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.160 | $15.80 |
| Total Price | $15.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.180 |
| 25+ | $1.990 |
| 50+ | $1.810 |
| 100+ | $1.620 |
| 250+ | $1.510 |
| 500+ | $1.390 |
| 1000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.410 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD18NF25
Newark Part No.
Full Reel86AK6468
Re-Reel26AH0146
Cut Tape26AH0146
Product RangeSTripFET II
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id17A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd110W
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET II
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.14ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
110W
No. of Pins
3Pins
Product Range
STripFET II
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STD18NF25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
