Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD134N4F7AG
Newark Part No.
Re-Reel22AC8562
Cut Tape22AC8562
Product RangeSTripFET F7
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD134N4F7AG
Newark Part No.
Re-Reel22AC8562
Cut Tape22AC8562
Product RangeSTripFET F7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0025ohm
Drain Source On State Resistance2500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd134W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation134W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F7
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for STD134N4F7AG
2 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0025ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
134W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
STripFET F7
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
134W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability