Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD12NF06L-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y2469
Product RangeStripFET II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.120 |
| 10+ | $0.718 |
| 15+ | $0.662 |
| 25+ | $0.606 |
| 50+ | $0.550 |
| 125+ | $0.494 |
| 250+ | $0.448 |
| 500+ | $0.402 |
Price for:Each
Minimum: 5
Multiple: 5
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD12NF06L-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y2469
Product RangeStripFET II
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd42.8W
Power Dissipation42.8W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStripFET II
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
42.8W
No. of Pins
3Pins
Product Range
StripFET II
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
42.8W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STD12NF06L-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
