Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD110N8F6Copy
Newark Part No.26AH0143
Product RangeSTripFET F6
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.610 |
| 25+ | $1.440 |
| 50+ | $1.270 |
| 100+ | $1.100 |
| 250+ | $0.994 |
| 500+ | $0.885 |
| 1000+ | $0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD110N8F6Copy
Newark Part No.26AH0143
Product RangeSTripFET F6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0056ohm
Drain Source On State Resistance5600µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation167W
Power Dissipation Pd167W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0056ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
167W
No. of Pins
3Pins
Product Range
STripFET F6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
5600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
167W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
