Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.070 |
| 25+ | $4.690 |
| 80+ | $4.470 |
| 120+ | $4.240 |
| 280+ | $4.070 |
| 520+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCMB1
Newark Part No.52AC7488
Technical Datasheet
PFC Mode of OperationTransition Mode
Control Mode-
Frequency Mode-
Supply Voltage Min10V
Supply Voltage Max20V
IC Case / PackageWSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ75kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleWSOIC
Duty Cycle (%)50%
Frequency500kHz
Operating Supply Current4.5mA
Startup Current-
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
20Pins
Switching Frequency Typ
75kHz
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
50%
Operating Supply Current
4.5mA
UVLO
1.1V
Control Mode
-
Supply Voltage Min
10V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
WSOIC
Frequency
500kHz
Startup Current
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
