2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Fuel Gauge ICs
                                                                                                    Print Page

                                                                                                    STC3117IJT

                                                                                                    BATTERY FUEL GAUGE, LI-ION/POL, CSP-9

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STC3117IJT
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTC3117IJT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel26AH0140
                                                                                                    Cut Tape26AH0140
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    18 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.690$1.69
                                                                                                    Total Price $1.69
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.690
                                                                                                    10+$1.250
                                                                                                    25+$1.140
                                                                                                    50+$1.090
                                                                                                    100+$1.030
                                                                                                    250+$0.978
                                                                                                    500+$0.946
                                                                                                    1000+$0.918
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTC3117IJT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel26AH0140
                                                                                                    Cut Tape26AH0140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Management FunctionFuel Gauge
                                                                                                    Battery TypeLi-Ion, Li-Pol
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max4.5V
                                                                                                    Battery IC Case StyleCSP
                                                                                                    IC Case / PackageCSP
                                                                                                    IC Interface TypeI2C
                                                                                                    No. of Pins9Pins
                                                                                                    InterfacesI2C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Battery Management Function

                                                                                                    Fuel Gauge

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Battery IC Case Style

                                                                                                    CSP

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Battery Type

                                                                                                    Li-Ion, Li-Pol

                                                                                                    Supply Voltage Max

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    CSP

                                                                                                    No. of Pins

                                                                                                    9Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)