Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC3115AIJTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AC5416RL
Cut Tape24AC5416
Your Part Number
12,738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.410 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.130 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC3115AIJTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AC5416RL
Cut Tape24AC5416
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.7V
Supply Voltage Max4.2V
Battery IC Case StyleCSP
IC Case / PackageCSP
IC Interface TypeI2C
No. of Pins10Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.7V
Battery IC Case Style
CSP
IC Interface Type
I2C
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.2V
IC Case / Package
CSP
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for STC3115AIJT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
