Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3012G2-TR
Newark Part No.03AH3134
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $2.860 |
| 25+ | $2.630 |
| 50+ | $2.400 |
| 100+ | $2.170 |
| 250+ | $2.070 |
| 500+ | $1.960 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3012G2-TR
Newark Part No.03AH3134
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleD2PAK HV
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.3V
Forward Surge Current
300A
Diode Case Style
D2PAK HV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability