Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC15LJTRCopy
Newark Part No.84AC2843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.860 |
| 25+ | $1.760 |
| 50+ | $1.650 |
| 100+ | $1.550 |
| 250+ | $1.420 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC15LJTRCopy
Newark Part No.84AC2843
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6.5V
Battery Charge Voltage4.4V
Charge Current40mA
Charge Current Max40mA
IC Case / PackageFlip-Chip
Battery IC Case StyleFlip-Chip
No. of Series Cells1
No. of Pins12Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.4V
Charge Current Max
40mA
Battery IC Case Style
Flip-Chip
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6.5V
Charge Current
40mA
IC Case / Package
Flip-Chip
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
