Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC02AJRCopy
Newark Part No.01AC2141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.180 |
| 25+ | $3.000 |
| 50+ | $2.820 |
| 100+ | $2.630 |
| 250+ | $2.420 |
| 500+ | $2.350 |
| 1000+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC02AJRCopy
Newark Part No.01AC2141
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5.4V
Battery Charge Voltage4.45V
Charge Current Max450mA
Charge Current450mA
Battery IC Case StyleFlip-Chip
IC Case / PackageFlip-Chip
No. of Pins30Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.45V
Charge Current
450mA
IC Case / Package
Flip-Chip
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
5.4V
Charge Current Max
450mA
Battery IC Case Style
Flip-Chip
No. of Pins
30Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
