Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBB2J30-RCopy
Newark Part No.38Y7945
Your Part Number
3,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBB2J30-RCopy
Newark Part No.38Y7945
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.4V
Input Voltage Max5.5V
Max Output Current800mA
IC Case / PackageFlip-Chip
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseFlip-Chip
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
Flip-Chip
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
Flip-Chip
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Max Output Current
800mA
No. of Pins
20Pins
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
