Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB46N30M5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2677RL
Cut Tape69AH2677
Product RangeMDmesh V
Your Part Number
988 In Stock
3,952 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.040 | $12.04 |
| Total Price | $12.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 50+ | $7.520 |
| 100+ | $7.160 |
| 250+ | $7.020 |
| 500+ | $6.870 |
| 1000+ | $6.730 |
| 2500+ | $6.590 |
| 5000+ | $6.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB46N30M5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2677RL
Cut Tape69AH2677
Product RangeMDmesh V
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id53A
On Resistance Rds(on)0.037ohm
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd250W
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh V
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
On Resistance Rds(on)
0.037ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
250W
No. of Pins
3Pins
Product Range
MDmesh V
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
53A
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
