Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STB24N60M2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51AC9538 |
| Product Range | MDmesh II Plus |
| Your Part Number | |
| Technical Datasheet |
124 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.470 |
| 100+ | $1.720 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 10000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STB24N60M2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51AC9538 |
| Product Range | MDmesh II Plus |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 18A |
| On Resistance Rds(on) | 0.168ohm |
| Drain Source On State Resistance | 0.168ohm |
| Transistor Case Style | TO-262 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 150W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 150W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | MDmesh II Plus |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 600V |
| On Resistance Rds(on) | 0.168ohm |
| Transistor Case Style | TO-262 |
| Power Dissipation Pd | 150W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | MDmesh II Plus |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 18A |
| Drain Source On State Resistance | 0.168ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 150W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
